
060-6879-01 | |
|---|---|
DigiKey Part Number | 1566-060-6879-01-ND |
Manufacturer | |
Manufacturer Product Number | 060-6879-01 |
Description | MODEL DLD-VH DIN RAIL INLINE AMP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions T&M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | General Purpose | |
Voltage - Supply | 18V ~ 36V | |
Output Type | Analog | |
Operating Temperature | - | |
Mounting Type | DIN Rail |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98,633.41000 | ₹98,633.41 |