
103SR13A-11 | |
|---|---|
DigiKey Part Number | 2266-103SR13A-11-ND |
Manufacturer | |
Manufacturer Product Number | 103SR13A-11 |
Description | SENSOR HALL EFFECT DIGITAL CABLE |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Switch Magnet Digital, Open Collector Cable Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hall Effect Switch | |
Output Type | Digital, Open Collector | |
Actuator Material | Magnet | |
Termination Style | Cable | |
Voltage - Supply | 4.5V ~ 24V | |
Must Operate | 49.5mT | |
Must Release | 20mT | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Cylinder, Threaded | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,268.28000 | ₹9,268.28 |
| 4 | ₹9,096.81750 | ₹36,387.27 |
| 8 | ₹8,926.28750 | ₹71,410.30 |
| 15 | ₹8,753.89267 | ₹1,31,308.39 |
| 100 | ₹8,582.43060 | ₹8,58,243.06 |