
105ML1-E1 | |
|---|---|
DigiKey Part Number | 480-6140-ND |
Manufacturer | |
Manufacturer Product Number | 105ML1-E1 |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Features Explosion Proof |
Packaging Bulk | Operating Force 2722gf |
Part Status Not For New Designs | Release Force 1814gf |
Circuit SPDT (DB/DM) | Operating Position 3.856" (97.9mm) |
Switch Function On-Mom | Pretravel 0.040" (1.0mm) |
Current Rating (Amps) 10A (AC), 800mA (DC) | Differential Travel 0.020" (0.5mm) |
Voltage Rating - AC 120 V | Overtravel 0.500" (12.7mm) |
Voltage Rating - DC 115 V | Base Product Number |
Actuator Type Roller Plunger |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,64,621.22000 | ₹2,64,621.22 |