Toggle Switch DPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12TL1-2

DigiKey Part Number
480-6520-ND
Manufacturer
Manufacturer Product Number
12TL1-2
Description
SWITCH TOGGLE DPST 15A 125V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Toggle Switch DPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
17.27mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Turret
Part Status
Active
Panel Cutout Dimensions
Circular - 12.40mm Dia
Mounting Type
Panel Mount
Bushing Thread
15/32-32
Circuit
Ingress Protection
Environment Sealed
Switch Function
Operating Temperature
-65°C ~ 71°C
Current Rating (Amps)
15A (AC)
Actuator Material
Nickel Plated
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,277.94000₹6,277.94
10₹5,414.20000₹54,142.00
25₹5,103.46160₹1,27,586.54
50₹4,879.77800₹2,43,988.90
100₹4,666.28900₹4,66,628.90
Manufacturers Standard Package