
1CH28 | |
|---|---|
DigiKey Part Number | 480-4039-ND |
Manufacturer | |
Manufacturer Product Number | 1CH28 |
Description | SWITCH SNAP ACTION SPDT 4A 28V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Panel Mount | |
Termination Style | Cable Leads | |
Ingress Protection | - | |
Features | Sealed | |
Operating Force | 2722 ~ 5443gf | |
Release Force | 1814gf | |
Operating Position | - | |
Pretravel | - | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.250" (6.35mm) | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹53,579.15000 | ₹53,579.15 |
| 10 | ₹47,303.54300 | ₹4,73,035.43 |