
1LS2-L | |
|---|---|
DigiKey Part Number | 2266-1LS2-L-ND |
Manufacturer | |
Manufacturer Product Number | 1LS2-L |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 800mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary - No Lever | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 51gfm | |
Release Force | 8.640gfm | |
Operating Position | 20° | |
Pretravel | 20° | |
Differential Travel | 12° | |
Overtravel | 30° | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Temperature | -29°C ~ 71°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25,954.16000 | ₹25,954.16 |
| 2 | ₹25,473.32500 | ₹50,946.65 |
| 3 | ₹24,992.48667 | ₹74,977.46 |
| 6 | ₹24,511.64500 | ₹1,47,069.87 |
| 10 | ₹24,031.73800 | ₹2,40,317.38 |
| 25 | ₹21,743.08920 | ₹5,43,577.23 |