
26PCDFG5G | |
|---|---|
DigiKey Part Number | 2266-26PCDFG5G-ND |
Manufacturer | |
Manufacturer Product Number | 26PCDFG5G |
Description | SENSOR 30PSIG 0.14" 0.1V |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Gauge Male - 0.14" (3.56mm) Tube 0 mV ~ 100 mV (10V) 4-SIP Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 100 mV (10V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 2.5V ~ 16V | |
Port Size | Male - 0.14" (3.56mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,545.86000 | ₹10,545.86 |