Similar

311SM705-H58 | |
|---|---|
DigiKey Part Number | 311SM705-H58-ND |
Manufacturer | |
Manufacturer Product Number | 311SM705-H58 |
Description | SWITCH SNAP ACTION SPDT 4A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 4A (AC), 5A (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.058" (Round) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 12gf | |
Release Force | 2.039gfm | |
Operating Position | 0.455" (11.6mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | 0.015" (0.38mm) | |
Overtravel | 0.026" (0.7mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |