
3455RC 01000242 | |
|---|---|
DigiKey Part Number | 480-5376-ND |
Manufacturer | |
Manufacturer Product Number | 3455RC 01000242 |
Description | THERMOSTAT 157DEG C SPST-NC CYL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermostat 315°F (157°C) SPST-NC Cylinder with Mounting Flange Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 315°F (157°C) | |
Reset Temperature | 275°F (135°C) | |
Current Rating - AC | 10A (240V), 15A (120V) | |
Current Rating - DC | - | |
Tolerance | - | |
Switching Cycles | 10K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,728.37000 | ₹3,728.37 |
| 5 | ₹3,429.61800 | ₹17,148.09 |
| 10 | ₹3,318.16700 | ₹33,181.67 |
| 25 | ₹3,184.87400 | ₹79,621.85 |
| 50 | ₹3,152.33320 | ₹1,57,616.66 |