Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

914CE16-AQ

DigiKey Part Number
914CE16-AQ-ND
Manufacturer
Manufacturer Product Number
914CE16-AQ
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Side Rotary - No Lever
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Force
34gfm
Release Force
7.200gfm
Operating Position
-
Pretravel
30°
Differential Travel
Overtravel
40°
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
0°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5₹25,363.36600₹1,26,816.83

Other Suppliers on DigiKey

3In Stock
Ships from WEC