91MCE16-P1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 1,421
Unit Price: ₹5,373.10000
Datasheet
Switch DPST-NO/NC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91MCE16-P1

DigiKey Part Number
480-2901-ND
Manufacturer
Manufacturer Product Number
91MCE16-P1
Description
SWITCH SNAP ACTION DPST 6A 120V
Customer Reference
Detailed Description
Switch DPST-NO/NC Chassis Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
DPST-NO/NC
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
6A (AC), 550mA (DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
125 V
Actuator Type
Side Rotary, Roller
Mounting Type
Chassis Mount
Termination Style
Cable Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
18gfm
Release Force
4.078gfm
Operating Position
-
Pretravel
20°
Differential Travel
10°
Overtravel
50°
Mechanical Life
5,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes