
ABPMRNN060KGSA3 | |
|---|---|
DigiKey Part Number | 480-6700-ND |
Manufacturer | |
Manufacturer Product Number | ABPMRNN060KGSA3 |
Description | SENSOR 8.7PSI 0.08" 12BIT 6-SMD |
Customer Reference | |
Detailed Description | Pressure Sensor 8.7PSI (60kPa) Vented Gauge Male - 0.08" (2.13mm) Tube 12b 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Medical Ventilation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 8.7PSI (60kPa) | |
Output Type | SPI | |
Output | 12b | |
Accuracy | ±0.25% | |
Voltage - Supply | 3.3V | |
Port Size | Male - 0.08" (2.13mm) Tube | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 29.01PSI (200kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-SMD | |
Base Product Number |