Image for AML31LBC4AD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AML31LBC4AD

DigiKey Part Number
AML31LBC4AD-ND
Manufacturer
Manufacturer Product Number
AML31LBC4AD
Description
SWITCH PUSH DPST-NO 10A 125V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO (DM) Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
Switch Function
Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button (Not Included)
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
Incandescent
Illumination Voltage (Nominal)
14 VAC
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Full Guard Bezel
Panel Cutout Dimensions
Rectangular - 29.00mm x 19.00mm
Operating Temperature
-
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable