
AML31LBE4AC | |
|---|---|
DigiKey Part Number | AML31LBE4AC-ND |
Manufacturer | |
Manufacturer Product Number | AML31LBE4AC |
Description | SWITCH PUSH DPST-NO 10A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch DPST-NO (DM) Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 10A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Rectangular, Button (Not Included) | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | Incandescent | |
Illumination Voltage (Nominal) | 28 VAC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | Full Guard Bezel | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 19.00mm | |
Operating Temperature | - | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles |