
AML52-A10K | |
|---|---|
DigiKey Part Number | AML52-A10K-ND |
Manufacturer | |
Manufacturer Product Number | AML52-A10K |
Description | SQ BUTTON W/ LED FOR PBS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Honeywell Sensing and Productivity Solutions | Illumination Illumination Opening |
Series | For Use With/Related Products AML 12, 22, 42 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 15.00mm L x 15.00mm W x 8.00mm H |
Switch Type Pushbutton | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹1,890.63470 | ₹1,89,063.47 |