
AML52-C20G | |
|---|---|
DigiKey Part Number | AML52-C20G-ND |
Manufacturer | |
Manufacturer Product Number | AML52-C20G |
Description | SQ BUTTON W/ LED FOR PBS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer Honeywell Sensing and Productivity Solutions | Illumination Illumination Opening |
Series | For Use With/Related Products AML 12, 22, 42 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Active | Size 15.00mm L x 15.00mm W x 4.80mm H |
Switch Type Pushbutton | Base Product Number |
Shape Square |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹1,610.06780 | ₹80,503.39 |