Similar

ASDXL10D44D | |
|---|---|
DigiKey Part Number | 480-2528-5-ND |
Manufacturer | |
Manufacturer Product Number | ASDXL10D44D |
Description | SENSOR 0.36PSIC 0.09" 6.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.49kPa) Compound Male - 0.09" (2.29mm) Tube, Dual 2.5 V ~ 6.5 V 8-DIP Module |
Datasheet | Datasheet |
Category | Accuracy ±2% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 4.75V ~ 5.25V |
Series | Port Size Male - 0.09" (2.29mm) Tube, Dual |
Packaging Tube | Port Style Barbless |
Part Status Obsolete | Features Temperature Compensated |
Applications Board Mount | Termination Style PC Pin |
Pressure Type Compound | Maximum Pressure 3PSI (20.68kPa) |
Operating Pressure 0.36PSI (2.49kPa) | Operating Temperature -20°C ~ 105°C |
Output Type Analog Voltage | Mounting Type Through Hole |
Output 2.5 V ~ 6.5 V | Package / Case 8-DIP Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASDXRRX001PGAA5 | Honeywell Sensing and Productivity Solutions | 0 | 480-3288-ND | ₹23,628.31680 | Similar |
