
BAF1-2RN2-LH | |
|---|---|
DigiKey Part Number | 480-4520-ND |
Manufacturer | |
Manufacturer Product Number | BAF1-2RN2-LH |
Description | SWITCH SNAP ACTION SPDT 20A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Lever, Roller |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Force 907gf |
Part Status Not For New Designs | Release Force 227gf |
Circuit SPDT | Pretravel 0.219" (5.6mm) |
Switch Function On-Mom | Differential Travel 0.020" (0.5mm) |
Current Rating (Amps) 20A (AC), 500mA (DC) | Overtravel 0.250" (6.35mm) |
Voltage Rating - AC 125 V | Operating Temperature -32°C ~ 71°C |
Voltage Rating - DC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZE-NA2-2S | Omron Automation and Safety | 13 | Z1058-ND | ₹10,788.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹32,180.66700 | ₹3,21,806.67 |
