Image for BZ-3YQ66T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZ-3YQ66T

DigiKey Part Number
BZ-3YQ66T-ND
Manufacturer
Manufacturer Product Number
BZ-3YQ66T
Description
SWITCH SNAP ACTION SPDT 5A 250V
Customer Reference
Detailed Description
Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
250 V
Actuator Type
Overtravel Plunger
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
454 ~ 737gf
Release Force
113gf
Operating Position
1.500" (38.1mm)
Pretravel
0.030" (0.8mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.219" (5.6mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

29In Stock
Ships from WEC