
BZLN-2-RH3 | |
|---|---|
DigiKey Part Number | 480-4751-ND |
Manufacturer | |
Manufacturer Product Number | BZLN-2-RH3 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Wire Leads |
Packaging Bulk | Operating Force 1360gf |
Part Status Obsolete | Release Force 113gf |
Circuit SPDT | Pretravel 0.078" (2.0mm) |
Switch Function On-Mom | Differential Travel 0.014" (0.35mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Overtravel 0.469" (11.9mm) |
Voltage Rating - AC 125 V | Operating Temperature -32°C ~ 71°C |
Voltage Rating - DC 125 V | Base Product Number |