
CSLA2DGI | |
|---|---|
DigiKey Part Number | 480-6174-ND |
Manufacturer | |
Manufacturer Product Number | CSLA2DGI |
Description | CURRENT SENSOR HE/OL 150A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 16.2mV/N | |
Frequency | - | |
Linearity | - | |
Accuracy | - | |
Voltage - Supply | 6V ~ 12V | |
Response Time | 3µs | |
Current - Supply (Max) | 20mA | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,516.61000 | ₹5,516.61 |
| 5 | ₹5,084.22800 | ₹25,421.14 |
| 10 | ₹4,923.66900 | ₹49,236.69 |
| 25 | ₹4,731.83600 | ₹1,18,295.90 |
| 50 | ₹4,600.72320 | ₹2,30,036.16 |
| 100 | ₹4,480.55990 | ₹4,48,055.99 |