Current Sensor 1275A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSNK500M

DigiKey Part Number
480-4832-ND
Manufacturer
Manufacturer Product Number
CSNK500M
Description
CURRENT SENSOR HE/CL 1275A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Current Sensor 1275A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Current
Sensitivity
-
Frequency
-
Linearity
-
Accuracy
±0.5%
Voltage - Supply
±12V ~ 18V
Response Time
1µs
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module, Single Pass Through
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹27,265.29000₹27,265.29
5₹25,554.21000₹1,27,771.05
10₹24,916.91100₹2,49,169.11
25₹24,155.00400₹6,03,875.10
Manufacturers Standard Package