
CSNF651 | |
|---|---|
DigiKey Part Number | 2266-CSNF651-ND |
Manufacturer | |
Manufacturer Product Number | CSNF651 |
Description | CURRENT SENSOR HE/CL 150A |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Closed Loop Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Current | |
Sensitivity | - | |
Frequency | - | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | ±12V ~ 15V | |
Response Time | 0.5µs | |
Current - Supply (Max) | 10mA | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹3,156.21000 | ₹9,468.63 |
| 12 | ₹3,096.57083 | ₹37,158.85 |
| 21 | ₹3,038.79524 | ₹63,814.70 |
| 30 | ₹2,921.38100 | ₹87,641.43 |
| 120 | ₹2,629.70892 | ₹3,15,565.07 |