Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX-XR3

DigiKey Part Number
480-4870-ND
Manufacturer
Manufacturer Product Number
EX-XR3
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
Honeywell Sensing and Productivity Solutions
Actuator Type
Side Rotary, Roller
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Termination Style
Wire Leads
Part Status
Active
Features
Explosion Proof
Circuit
SPDT
Operating Force
340gf
Switch Function
On-On
Release Force
340gf
Current Rating (Amps)
15A (AC), 500mA (DC)
Pretravel
0.219" (5.6mm)
Voltage Rating - AC
125 V
Overtravel
90°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹95,345.12000₹95,345.12
10₹87,766.11600₹8,77,661.16
Manufacturers Standard Package