
GLAB01E7B | |
|---|---|
DigiKey Part Number | 2266-GLAB01E7B-ND |
Manufacturer | |
Manufacturer Product Number | GLAB01E7B |
Description | SWITCH SNAP ACTION SPDT 6A 120V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Spring, Coil | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 10gfm | |
Release Force | - | |
Operating Position | 18° | |
Pretravel | 18° | |
Differential Travel | 8° | |
Overtravel | - | |
Mechanical Life | 15,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹29,977.94000 | ₹29,977.94 |
| 2 | ₹29,423.48000 | ₹58,846.96 |
| 3 | ₹28,868.09000 | ₹86,604.27 |
| 5 | ₹28,313.63400 | ₹1,41,568.17 |