
GTN1A118 | |
|---|---|
DigiKey Part Number | 2266-GTN1A118-ND |
Manufacturer | |
Manufacturer Product Number | GTN1A118 |
Description | SENSOR HALL DIGITAL CONNECTOR |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Ferrous Metals, Gear Tooth Digital Connector Barrel, Plastic Housed, Flange Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Hall Effect Sensor | |
Output Type | Digital | |
Actuator Material | Ferrous Metals, Gear Tooth | |
Termination Style | Connector | |
Frequency | 9 kHz | |
Voltage - Supply | 8V ~ 16V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Barrel, Plastic Housed, Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ₹2,567.27333 | ₹7,701.82 |
| 15 | ₹2,463.83800 | ₹36,957.57 |