Similar

HIH-4602-A | |
|---|---|
DigiKey Part Number | 480-4963-ND |
Manufacturer | |
Manufacturer Product Number | HIH-4602-A |
Description | SENS HUMI/TEMP 5V ANLG 3.5% 3SIP |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±3.5% RH 50 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | 3.198V @ 75.3%RH | |
Accuracy | ±3.5% RH | |
Response Time | 50 s | |
Sensitivity | - | |
Voltage - Supply | 4V ~ 5.8V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | TO-5 | |
Base Product Number |
