Parametric Equivalent




HSCDANN001PG2A5 | |
|---|---|
DigiKey Part Number | 480-5499-ND |
Manufacturer | |
Manufacturer Product Number | HSCDANN001PG2A5 |
Description | SENSOR 1PSIG 0.19" 12BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1PSI (6.89kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 10PSI (68.95kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 85°C |
Operating Pressure 1PSI (6.89kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 8-DIP (0.524", 13.30mm), Top Port |
Output 12 b | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSCDANT001PG3A5 | Honeywell Sensing and Productivity Solutions | 0 | HSCDANT001PG3A5-ND | ₹4,987.06310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹3,901.43690 | ₹3,90,143.69 |
