HSCMRNN600MGSA3 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 49
Unit Price: ₹3,627.73000
Datasheet
Pressure Sensor 8.7PSI (60kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSCMRNN600MGSA3

DigiKey Part Number
HSCMRNN600MGSA3-ND
Manufacturer
Manufacturer Product Number
HSCMRNN600MGSA3
Description
SENSOR 8.7PSIG 0.08" 12BIT 8SMD
Customer Reference
Detailed Description
Pressure Sensor 8.7PSI (60kPa) Vented Gauge Male - 0.08" (1.93mm) Tube 12 b 8-SMD, J-Lead, Side Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
8.7PSI (60kPa)
Output Type
SPI
Output
12 b
Accuracy
±0.25%
Voltage - Supply
3V ~ 3.6V
Port Size
Male - 0.08" (1.93mm) Tube
Port Style
Barbed
Features
Amplified Output, Temperature Compensated
Termination Style
J Lead
Maximum Pressure
29.01PSI (200kPa)
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, J-Lead, Side Port
Supplier Device Package
8-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 49 View Now
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹3,150.34840₹3,15,034.84

Other Suppliers on DigiKey

49In Stock
Ships from WEC