
LER01300TBPNKBAA01 | |
|---|---|
DigiKey Part Number | LER01300TBPNKBAA01-ND |
Manufacturer | |
Manufacturer Product Number | LER01300TBPNKBAA01 |
Description | SENSOR 130PSIG SPST-NO 1/8"NPT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 130PSI (896.32kPa) Gauge Male - 1/8" (3.18mm) NPT Cylinder, Threaded |
Datasheet | Datasheet |
Category | Voltage - Supply 28V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 1/8" (3.18mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Maximum Pressure 500PSI (3447.38kPa) |
Pressure Type Gauge | Operating Temperature -40°C ~ 120°C |
Operating Pressure 130PSI (896.32kPa) | Package / Case Cylinder, Threaded |
Output Type SPST-NO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹5,506.34220 | ₹2,75,317.11 |