
LSJ3K-7M | |
|---|---|
DigiKey Part Number | 480-5029-ND |
Manufacturer | |
Manufacturer Product Number | LSJ3K-7M |
Description | SWITCH SNAP ACTION SPDT 10A 120V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | LSJ3K-7M Models |
Category | Voltage Rating - DC 115 V |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Spring, Wire |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Force 141gf |
Circuit SPDT (DB/DM) | Pretravel 4.000" (102mm) |
Switch Function On-Mom | Operating Temperature -12°C ~ 93°C |
Current Rating (Amps) 10A (AC), 800mA (DC) | Base Product Number |
Voltage Rating - AC 120 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹34,286.86000 | ₹34,286.86 |
| 10 | ₹29,308.11500 | ₹2,93,081.15 |