
MML21HA3AAK | |
|---|---|
DigiKey Part Number | MML21HA3AAK-ND |
Manufacturer | |
Manufacturer Product Number | MML21HA3AAK |
Description | SWITCH PUSHBUTTON SPDT 1A 125V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
Category | Actuator Type Square, Button |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Black |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Features Tactile Feedback |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Square - 10.24mm x 10.24mm |
Type Standard | Operating Temperature -18°C ~ 65°C |
Circuit | Mechanical Life 250,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
Current Rating (Amps) 1A (AC) | Base Product Number |
Voltage Rating - AC 125 V |