NBPLPNN001PGUNV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: ₹2,293.13040
Datasheet
Pressure Sensor 1PSI (6.89kPa) Vented Gauge 0 mV ~ 32.5 mV (5V) 6-SMD, No Lead, Top Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pressure Sensor 1PSI (6.89kPa) Vented Gauge 0 mV ~ 32.5 mV (5V) 6-SMD, No Lead, Top Port
NBPLPNN001PGUNV

NBPLPNN001PGUNV

DigiKey Part Number
480-5656-ND
Manufacturer
Manufacturer Product Number
NBPLPNN001PGUNV
Description
SENSOR 1PSIG .0325V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1PSI (6.89kPa) Vented Gauge 0 mV ~ 32.5 mV (5V) 6-SMD, No Lead, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Applications
Board Mount
Pressure Type
Vented Gauge
Operating Pressure
1PSI (6.89kPa)
Output Type
Wheatstone Bridge
Output
0 mV ~ 32.5 mV (5V)
Accuracy
±0.25%
Voltage - Supply
1.8V ~ 12V
Port Size
-
Port Style
No Port
Features
-
Termination Style
SMD (SMT) Tab
Maximum Pressure
10PSI (68.95kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹2,293.13040₹2,29,313.04