
RTP090HVNAA | |
|---|---|
DigiKey Part Number | 480-6119-ND |
Manufacturer | |
Manufacturer Product Number | RTP090HVNAA |
Description | SENSOR ROTARY 90DEG CONNECTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Included Connector |
Datasheet | Datasheet |
EDA/CAD Models | RTP090HVNAA Models |
Category | Output Signal Clockwise Increase |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type External Magnet, Included |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Connector |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 90° (±45°) | Package / Case Box with Connector |
Output Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹14,215.93440 | ₹7,10,796.72 |