
RTP120LVEAA | |
|---|---|
DigiKey Part Number | 480-6124-ND |
Manufacturer | |
Manufacturer Product Number | RTP120LVEAA |
Description | SENSOR ROTARY 120DEG CONNECTOR |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Included Connector |
Datasheet | Datasheet |
EDA/CAD Models | RTP120LVEAA Models |
Category | Output Signal Clockwise Increase |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type External Magnet, Included |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Connector |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 120° (±60°) | Package / Case Box with Connector |
Output Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | ₹11,096.84980 | ₹5,54,842.49 |