
SS49E-F | |
|---|---|
DigiKey Part Number | 480-6883-ND |
Manufacturer | |
Manufacturer Product Number | SS49E-F |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 65mT ~ 100mT | |
Voltage - Supply | 2.7V ~ 6.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1.5mA | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 100°C | |
Supplier Device Package | TO-92-3 | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) |
