
SS513AT | |
|---|---|
DigiKey Part Number | 2266-SS513AT-ND |
Manufacturer | |
Manufacturer Product Number | SS513AT |
Description | MAGNETIC SWITCH BIPOLAR SOT89 |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 14mT Trip, -14mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.8V ~ 30V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Collector | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | TO-243AA, Variant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ₹462.20267 | ₹6,933.04 |