Digital Switch Bipolar Switch Open Drain Hall Effect SOT-89B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS513GT

DigiKey Part Number
2266-SS513GT-ND
Manufacturer
Manufacturer Product Number
SS513GT
Description
MAGNETIC SWITCH BIPOLAR SOT89B
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Open Drain Hall Effect SOT-89B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
6mT Trip, -6mT Release
Test Condition
25°C
Voltage - Supply
3.8V ~ 30V
Current - Supply (Max)
10mA
Current - Output (Max)
50mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-50°C ~ 150°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-89B
Package / Case
TO-243AA, Variant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61,634
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹372.74400₹3,72,744.00