TARS-HCASS is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Honeywell Sensing and Productivity Solutions
In Stock: 23
Unit Price: ₹778.32000
Datasheet
Accelerometer, Gyroscope, 6 Axis Sensor CAN Bus Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, 6 Axis Sensor CAN Bus Output
Honeywell TARS IMU | Digi-Key Daily

TARS-HCASS

DigiKey Part Number
480-7123-ND
Manufacturer
Manufacturer Product Number
TARS-HCASS
Description
IMU, ACCEL/GYRO, CAN J1939, AMPS
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor CAN Bus Output
Datasheet
 Datasheet
EDA/CAD Models
TARS-HCASS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
CAN Bus
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Supplier Device Package
Module
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16In Stock
Ships from WEC