
V15H16-CZ300A05-K | |
|---|---|
DigiKey Part Number | 480-3005-ND |
Manufacturer | |
Manufacturer Product Number | V15H16-CZ300A05-K |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 350gf | |
Release Force | 60gf | |
Operating Position | 0.812" (20.6mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.016" (0.4mm) | |
Overtravel | 0.030" (0.76mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹238.56000 | ₹238.56 |
| 10 | ₹197.27500 | ₹1,972.75 |
| 25 | ₹182.98000 | ₹4,574.50 |
| 50 | ₹172.86000 | ₹8,643.00 |
| 100 | ₹163.30850 | ₹16,330.85 |
| 250 | ₹151.48316 | ₹37,870.79 |
| 500 | ₹143.10574 | ₹71,552.87 |