
V15W11-WC050A03-W2 | |
|---|---|
DigiKey Part Number | 1409-1007-ND |
Manufacturer | |
Manufacturer Product Number | V15W11-WC050A03-W2 |
Description | SWITCH SNAP ACT SPST-NC 5A 125V |
Customer Reference | |
Detailed Description | Switch SPST-NC Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Honeywell Sensing and Productivity Solutions | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 15gf |
Packaging Bulk | Release Force 2.000gf |
Part Status Obsolete | Operating Position 0.602" (15.3mm) |
Circuit SPST-NC | Pretravel 0.252" (6.4mm) |
Switch Function On-Mom | Differential Travel 0.094" (2.4mm) |
Current Rating (Amps) 5A (AC/DC) | Overtravel 0.102" (2.6mm) |
Voltage Rating - AC 125 V | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |