
V3-101 | |
|---|---|
DigiKey Part Number | 480-2878-ND |
Manufacturer | |
Manufacturer Product Number | V3-101 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Force 227gf |
Part Status Active | Release Force 57gf |
Circuit SPDT | Operating Position 0.579" (14.7mm) |
Switch Function On-Mom | Pretravel 0.047" (1.2mm) |
Current Rating (Amps) 11A (AC), 500mA (DC) | Differential Travel 0.016" (0.4mm) |
Voltage Rating - AC 125 V | Overtravel 0.040" (1.0mm) |
Voltage Rating - DC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,977.41000 | ₹1,977.41 |
| 10 | ₹1,636.81200 | ₹16,368.12 |
| 25 | ₹1,518.29800 | ₹37,957.45 |
| 50 | ₹1,434.37480 | ₹71,718.74 |
| 200 | ₹1,374.49350 | ₹2,74,898.70 |