Switch SPDT x 4 Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VPX1E4ABYB1A2B

DigiKey Part Number
2266-VPX1E4ABYB1A2B-ND
Manufacturer
Manufacturer Product Number
VPX1E4ABYB1A2B
Description
SWITCH SNAP ACT SPDTX4 15A 150V
Customer Reference
Detailed Description
Switch SPDT x 4 Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT x 4
Switch Function
On-On
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
150 V
Actuator Type
Side Rotary - No Lever
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Explosion Proof, Valve Position Indicator
Operating Force
102gfm
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
-
Mechanical Life
500,000 Cycles
Electrical Life
25,000 Cycles
Operating Temperature
-40°C ~ 50°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₹3,727.44 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹31,866.82000₹31,866.82
2₹30,063.66500₹60,127.33