
ZW50F90HW3 | |
|---|---|
DigiKey Part Number | 480-ZW50F90HW3-ND |
Manufacturer | |
Manufacturer Product Number | ZW50F90HW3 |
Description | SWITCH SNAP ACT SPDT-NO 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mechanical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹854.98155 | ₹8,54,981.55 |