
E1SB38E0X0001E | |
|---|---|
DigiKey Part Number | 3186-E1SB38E0X0001ETR-ND - Tape & Reel (TR) 3186-E1SB38E0X0001ECT-ND - Cut Tape (CT) 3186-E1SB38E0X0001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E1SB38E0X0001E |
Description | XTAL 2016 38.4MHZ, 10PF/10/10/-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 30 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹50.32000 | ₹50.32 |
| 10 | ₹43.79700 | ₹437.97 |
| 25 | ₹41.41200 | ₹1,035.30 |
| 50 | ₹39.71580 | ₹1,985.79 |
| 100 | ₹38.06650 | ₹3,806.65 |
| 250 | ₹35.99960 | ₹8,999.90 |
| 500 | ₹34.50864 | ₹17,254.32 |
| 1,000 | ₹33.08103 | ₹33,081.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹30.93899 | ₹92,816.97 |
| 6,000 | ₹29.66017 | ₹1,77,961.02 |
| 9,000 | ₹28.93705 | ₹2,60,433.45 |
| 15,000 | ₹28.05141 | ₹4,20,771.15 |
| 21,000 | ₹27.48335 | ₹5,77,150.35 |
| 30,000 | ₹26.89385 | ₹8,06,815.50 |