E1SB55E0X0002E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1SB55E0X0002E

DigiKey Part Number
3186-E1SB55E0X0002ETR-ND - Tape & Reel (TR)
3186-E1SB55E0X0002ECT-ND - Cut Tape (CT)
3186-E1SB55E0X0002EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E1SB55E0X0002E
Description
XTAL 2016 55.2MHZ, 10PF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
55.2 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
55.2 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-30°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,267
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹58.57000₹58.57
10₹50.84800₹508.48
25₹48.09720₹1,202.43
50₹46.10940₹2,305.47
100₹44.20140₹4,420.14
250₹41.80008₹10,450.02
500₹40.06788₹20,033.94
1,000₹38.41111₹38,411.11
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹35.92432₹1,07,772.96
6,000₹34.43999₹2,06,639.94
9,000₹33.60051₹3,02,404.59
15,000₹32.57290₹4,88,593.50
21,000₹31.91335₹6,70,180.35
Manufacturers Standard Package