
E2SB27E0X0000E | |
|---|---|
DigiKey Part Number | 3186-E2SB27E0X0000ETR-ND - Tape & Reel (TR) 3186-E2SB27E0X0000ECT-ND - Cut Tape (CT) 3186-E2SB27E0X0000EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E2SB27E0X0000E |
Description | XTAL 2520 27.12MHZ 8PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.12 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹41.00000 | ₹41.00 |
| 10 | ₹35.87700 | ₹358.77 |
| 25 | ₹33.95680 | ₹848.92 |
| 50 | ₹32.55920 | ₹1,627.96 |
| 100 | ₹31.21730 | ₹3,121.73 |
| 250 | ₹29.52504 | ₹7,381.26 |
| 500 | ₹28.30246 | ₹14,151.23 |
| 1,000 | ₹27.13204 | ₹27,132.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹25.37455 | ₹76,123.65 |
| 6,000 | ₹24.32527 | ₹1,45,951.62 |
| 9,000 | ₹23.73199 | ₹2,13,587.91 |
| 15,000 | ₹23.00545 | ₹3,45,081.75 |
| 21,000 | ₹22.53925 | ₹4,73,324.25 |
| 30,000 | ₹22.05557 | ₹6,61,667.10 |