
E3SB8E0000003E | |
|---|---|
DigiKey Part Number | 3186-E3SB8E0000003ETR-ND - Tape & Reel (TR) 3186-E3SB8E0000003ECT-ND - Cut Tape (CT) 3186-E3SB8E0000003EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | E3SB8E0000003E |
Description | XTAL 3225 8MHZ, 10PF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 10pF 500 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 500 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹45.66000 | ₹45.66 |
| 10 | ₹39.88400 | ₹398.84 |
| 25 | ₹37.72160 | ₹943.04 |
| 50 | ₹36.15620 | ₹1,807.81 |
| 100 | ₹34.66520 | ₹3,466.52 |
| 250 | ₹32.78284 | ₹8,195.71 |
| 500 | ₹31.42604 | ₹15,713.02 |
| 1,000 | ₹30.12517 | ₹30,125.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹28.17417 | ₹84,522.51 |
| 6,000 | ₹27.00934 | ₹1,62,056.04 |
| 9,000 | ₹26.35062 | ₹2,37,155.58 |
| 15,000 | ₹25.54402 | ₹3,83,160.30 |
| 21,000 | ₹25.02652 | ₹5,25,556.92 |
| 30,000 | ₹24.48962 | ₹7,34,688.60 |
