Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331-5309-HPC

DigiKey Part Number
2842-331-5309-HPC-ND
Manufacturer
Manufacturer Product Number
331-5309-HPC
Description
FIBER TXRX SFP 1.25GBPS 1310NM
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HPC Optics
Series
-
Packaging
Tray
Part Status
Active
Data Rate
1.25Gbps
Wavelength
1310nm
Applications
Ethernet, Fibre Channel
Voltage - Supply
3.13V ~ 3.47V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 1 days from HPC Optics
FREE SHIPPING for this product
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹4,658.37000₹4,658.37
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.