
E1MG-LX-OM-HPC | |
|---|---|
DigiKey Part Number | 2842-E1MG-LX-OM-HPC-ND |
Manufacturer | |
Manufacturer Product Number | E1MG-LX-OM-HPC |
Description | BROCADE COMP SFP 1.25GB 1310NM |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 1.25Gbps 1310nm 3.13V ~ 3.47V LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HPC Optics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet, Fibre Channel | |
Voltage - Supply | 3.13V ~ 3.47V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Tray: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,658.37000 | ₹4,658.37 |